Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

TE Connectivity Flat Ribbon Cable, 26-Way, 1.27mm Pitch, 30m Length

RS Stock No.: 454-0552Brand: TE ConnectivityManufacturers Part No.: 2-1437361-8
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Ribbon Cable Type

Flat

Pitch

1.27mm

Terminated/Unterminated

Unterminated

Number of Ways

26

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Length

30m

Width

33 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Grey

Number of Strands

19

Hi-Flex

Yes

Minimum Operating Temperature

-20°C

Core Strands

19/40

Capacitance

45.92pF/m

Size of Strands

40 AWG

Operating Temperature Range

-20 → +105 °C

Characteristic Impedance

100 Ω

Product details

Tyco Ansley 1.27mm Pitch Ribbon Cable

Extremely long life in terms of dynamic cycling operations
PVC sheath with plain copper conductors
Insulation resistance 10000MΩ

Approvals

UL style 2651

High Flex

Approvals

UL recognised

You may be interested in
RS PRO Flat Ribbon Cable, 26-Way, 1.27mm Pitch, 30m Length
€ 128.511 Box of 30 Metres (ex VAT)
3M 3319 Series Ribbon Cable, 25-Way, 1.27mm Pitch
P.O.A.1 Reel of 30 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

TE Connectivity Flat Ribbon Cable, 26-Way, 1.27mm Pitch, 30m Length

P.O.A.

TE Connectivity Flat Ribbon Cable, 26-Way, 1.27mm Pitch, 30m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Flat Ribbon Cable, 26-Way, 1.27mm Pitch, 30m Length
€ 128.511 Box of 30 Metres (ex VAT)
3M 3319 Series Ribbon Cable, 25-Way, 1.27mm Pitch
P.O.A.1 Reel of 30 Metres (ex VAT)

Technical Document

Specifications

Ribbon Cable Type

Flat

Pitch

1.27mm

Terminated/Unterminated

Unterminated

Number of Ways

26

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Length

30m

Width

33 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Grey

Number of Strands

19

Hi-Flex

Yes

Minimum Operating Temperature

-20°C

Core Strands

19/40

Capacitance

45.92pF/m

Size of Strands

40 AWG

Operating Temperature Range

-20 → +105 °C

Characteristic Impedance

100 Ω

Product details

Tyco Ansley 1.27mm Pitch Ribbon Cable

Extremely long life in terms of dynamic cycling operations
PVC sheath with plain copper conductors
Insulation resistance 10000MΩ

Approvals

UL style 2651

High Flex

Approvals

UL recognised

You may be interested in
RS PRO Flat Ribbon Cable, 26-Way, 1.27mm Pitch, 30m Length
€ 128.511 Box of 30 Metres (ex VAT)
3M 3319 Series Ribbon Cable, 25-Way, 1.27mm Pitch
P.O.A.1 Reel of 30 Metres (ex VAT)