Technical Document
Specifications
Brand
TE ConnectivityPackage Type
LGA
IC Socket Type
Prototyping Socket
Gender
Female
Number Of Contacts
4677
Pitch
0.93mm
Body Orientation
Straight
Contact Material
Copper Alloy
Contact Plating
Gold
Current Rating
500mA
Socket Mounting Type
Surface Mount
Device Mounting Type
Surface Mount
Housing Material
Liquid Crystal Polymer
Country of Origin
China
€ 201.10
€ 201.10 Each (ex VAT)
€ 239.31
€ 239.31 Each (inc. VAT)
1
€ 201.10
€ 201.10 Each (ex VAT)
€ 239.31
€ 239.31 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | € 201.10 |
3+ | € 184.76 |
Technical Document
Specifications
Brand
TE ConnectivityPackage Type
LGA
IC Socket Type
Prototyping Socket
Gender
Female
Number Of Contacts
4677
Pitch
0.93mm
Body Orientation
Straight
Contact Material
Copper Alloy
Contact Plating
Gold
Current Rating
500mA
Socket Mounting Type
Surface Mount
Device Mounting Type
Surface Mount
Housing Material
Liquid Crystal Polymer
Country of Origin
China