E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity, EVX 1kA 500 V dc, Flange Mount, Panel Mount EMI Filter, Busbar

RS Stock No.: 274-8251Brand: TE ConnectivityManufacturers Part No.: 2-2443552-0
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Maximum Current Rating

1kA

Maximum Voltage Rating

500 V dc

Mounting Type

Flange Mount, Panel Mount

Termination Style

Busbar

Series

EVX

Country of Origin

India

Stock information temporarily unavailable.

€ 2,163.68

€ 2,163.68 Each (ex VAT)

€ 2,574.78

€ 2,574.78 Each (inc. VAT)

TE Connectivity, EVX 1kA 500 V dc, Flange Mount, Panel Mount EMI Filter, Busbar

€ 2,163.68

€ 2,163.68 Each (ex VAT)

€ 2,574.78

€ 2,574.78 Each (inc. VAT)

TE Connectivity, EVX 1kA 500 V dc, Flange Mount, Panel Mount EMI Filter, Busbar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Current Rating

1kA

Maximum Voltage Rating

500 V dc

Mounting Type

Flange Mount, Panel Mount

Termination Style

Busbar

Series

EVX

Country of Origin

India