TE Connectivity, Mini-Spring Series 3 PCB Socket, 23 → 24 AWG Wire Size

RS Stock No.: 718-5212Brand: TE ConnectivityManufacturers Part No.: 2-5331272-7
brand-logo
View all in Discrete Sockets

Technical Document

Specifications

Gender

Female

Series

Mini-Spring Series 3

Wire Size

23 → 24 AWG

Length

3.51mm

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold

Termination Method

Solder

Number Of Contacts

1

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 3.90

€ 0.78 Each (In a Pack of 5) (ex VAT)

€ 4.64

€ 0.928 Each (In a Pack of 5) (inc. VAT)

TE Connectivity, Mini-Spring Series 3 PCB Socket, 23 → 24 AWG Wire Size
Select packaging type

€ 3.90

€ 0.78 Each (In a Pack of 5) (ex VAT)

€ 4.64

€ 0.928 Each (In a Pack of 5) (inc. VAT)

TE Connectivity, Mini-Spring Series 3 PCB Socket, 23 → 24 AWG Wire Size
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45€ 0.78€ 3.90
50+€ 0.63€ 3.15

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Gender

Female

Series

Mini-Spring Series 3

Wire Size

23 → 24 AWG

Length

3.51mm

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold

Termination Method

Solder

Number Of Contacts

1

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more