E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity MICTOR Series Straight Surface Mount PCB Socket, 38-Contact, 2-Row, 0.64mm Pitch, Solder Termination

RS Stock No.: 718-9131Brand: TE ConnectivityManufacturers Part No.: 2-5767004-2 
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Number Of Contacts

38

Number Of Rows

2

Pitch

0.64mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

1A

Voltage Rating

30 V ac

Series

MICTOR

Contact Material

Copper Alloy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

TE Connectivity MICTOR Series Straight Surface Mount PCB Socket, 38-Contact, 2-Row, 0.64mm Pitch, Solder Termination

P.O.A.

TE Connectivity MICTOR Series Straight Surface Mount PCB Socket, 38-Contact, 2-Row, 0.64mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

38

Number Of Rows

2

Pitch

0.64mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

1A

Voltage Rating

30 V ac

Series

MICTOR

Contact Material

Copper Alloy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more