Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity, 2007806 1.9mm Pitch Connector Backplane Connector, Male, Vertical, 16 Column, 9 Row, 144 Way, 2007806

RS Stock No.: 274-9686Brand: TE ConnectivityManufacturers Part No.: 2007806-1
brand-logo
View all in Backplane Connectors

Technical Document

Specifications

Backplane Connector Type

Connector

Gender

Male

Number Of Contacts

144

Number of Columns

16

Number Of Rows

9

Body Orientation

Vertical

Pitch

1.9mm

Mounting Type

Board Mount

Current Rating

750mA

Series

2007806

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Series Number

2007806

Country of Origin

China

Stock information temporarily unavailable.

€ 303.90

€ 20.26 Each (In a Bag of 15) (ex VAT)

€ 361.64

€ 24.109 Each (In a Bag of 15) (inc. VAT)

TE Connectivity, 2007806 1.9mm Pitch Connector Backplane Connector, Male, Vertical, 16 Column, 9 Row, 144 Way, 2007806

€ 303.90

€ 20.26 Each (In a Bag of 15) (ex VAT)

€ 361.64

€ 24.109 Each (In a Bag of 15) (inc. VAT)

TE Connectivity, 2007806 1.9mm Pitch Connector Backplane Connector, Male, Vertical, 16 Column, 9 Row, 144 Way, 2007806
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
15 - 60€ 20.26€ 303.90
75+€ 19.11€ 286.65

Technical Document

Specifications

Backplane Connector Type

Connector

Gender

Male

Number Of Contacts

144

Number of Columns

16

Number Of Rows

9

Body Orientation

Vertical

Pitch

1.9mm

Mounting Type

Board Mount

Current Rating

750mA

Series

2007806

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Series Number

2007806

Country of Origin

China