E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity, 2007806 1.9mm Pitch Connector Backplane Connector, Male, Vertical, 16 Column, 9 Row, 144 Way, 2007806

RS Stock No.: 274-9986Brand: TE ConnectivityManufacturers Part No.: 2007806-1
brand-logo
View all in Backplane Connectors

Technical Document

Specifications

Backplane Connector Type

Connector

Gender

Male

Number Of Contacts

144

Number of Columns

16

Number Of Rows

9

Body Orientation

Vertical

Pitch

1.9mm

Mounting Type

Board Mount

Current Rating

750mA

Series

2007806

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Series Number

2007806

Country of Origin

China

Stock information temporarily unavailable.

€ 23.96

€ 23.96 Each (ex VAT)

€ 28.51

€ 28.51 Each (inc. VAT)

TE Connectivity, 2007806 1.9mm Pitch Connector Backplane Connector, Male, Vertical, 16 Column, 9 Row, 144 Way, 2007806

€ 23.96

€ 23.96 Each (ex VAT)

€ 28.51

€ 28.51 Each (inc. VAT)

TE Connectivity, 2007806 1.9mm Pitch Connector Backplane Connector, Male, Vertical, 16 Column, 9 Row, 144 Way, 2007806
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 23.96
10+€ 22.29

Technical Document

Specifications

Backplane Connector Type

Connector

Gender

Male

Number Of Contacts

144

Number of Columns

16

Number Of Rows

9

Body Orientation

Vertical

Pitch

1.9mm

Mounting Type

Board Mount

Current Rating

750mA

Series

2007806

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Series Number

2007806

Country of Origin

China