E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity Straight Cable Boot, LFH Polyolefin, 30mm

RS Stock No.: 718-3102Brand: TE ConnectivityManufacturers Part No.: 202K132-100-0
brand-logo
View all in Heat Shrink Boots

Technical Document

Specifications

Type

Straight Cable Boot

Inside Diameter Primary

30mm

Inside Diameter Secondary

15mm

Adhesive Lined

No

Material

LFH Polyolefin

Number of Breakouts

1

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+105°C

Shrunk Diameter Primary

14.2mm

Shrunk Diameter Secondary

5.9mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity Straight Cable Boot, LFH Polyolefin, 30mm

P.O.A.

TE Connectivity Straight Cable Boot, LFH Polyolefin, 30mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Type

Straight Cable Boot

Inside Diameter Primary

30mm

Inside Diameter Secondary

15mm

Adhesive Lined

No

Material

LFH Polyolefin

Number of Breakouts

1

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+105°C

Shrunk Diameter Primary

14.2mm

Shrunk Diameter Secondary

5.9mm

You may be interested in