TE Connectivity Right Angle Female Edge Connector, Surface Mount, 52-Contacts, 0.8mm Pitch, 2-Row, Solder Termination

RS Stock No.: 186-5008Brand: TE ConnectivityManufacturers Part No.: 2041119-1
brand-logo
View all in Edge Connectors

Technical Document

Specifications

Body Orientation

Right Angle

Gender

Female

Number Of Contacts

52

Number Of Rows

2

Pitch

0.8mm

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold, Nickel

Contact Material

Copper Alloy

Current Rating

500mA

Keying Way

Yes

Voltage Rating

1.5 V

Housing Material

Thermoplastic

Length

29.9mm

Width

9.02mm

Depth

4mm

Minimum Operating Temperature

-55°C

Card Type

Card Edge

Maximum Operating Temperature

+85°C

Country of Origin

China

Stock information temporarily unavailable.

€ 13.10

€ 1.31 Each (Supplied as a Tape) (ex VAT)

€ 15.59

€ 1.559 Each (Supplied as a Tape) (inc. VAT)

TE Connectivity Right Angle Female Edge Connector, Surface Mount, 52-Contacts, 0.8mm Pitch, 2-Row, Solder Termination

€ 13.10

€ 1.31 Each (Supplied as a Tape) (ex VAT)

€ 15.59

€ 1.559 Each (Supplied as a Tape) (inc. VAT)

TE Connectivity Right Angle Female Edge Connector, Surface Mount, 52-Contacts, 0.8mm Pitch, 2-Row, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Orientation

Right Angle

Gender

Female

Number Of Contacts

52

Number Of Rows

2

Pitch

0.8mm

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold, Nickel

Contact Material

Copper Alloy

Current Rating

500mA

Keying Way

Yes

Voltage Rating

1.5 V

Housing Material

Thermoplastic

Length

29.9mm

Width

9.02mm

Depth

4mm

Minimum Operating Temperature

-55°C

Card Type

Card Edge

Maximum Operating Temperature

+85°C

Country of Origin

China