E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity, AMPLIMITE 109 Series, size 20 Male Crimp D-sub Connector Contact, Gold over Nickel Signal, 24 →

RS Stock No.: 170-9473Brand: TE ConnectivityManufacturers Part No.: 205089-1
brand-logo
View all in D Sub Contacts

Technical Document

Specifications

Gender

Male

Contact Material

Copper Alloy

Wire Size

24 → 20 AWG

Termination Method

Crimp

Contact Plating

Gold over Nickel

Contact Type

Signal

Series

AMPLIMITE 109

Contact Size

20

Series Number

M39029/64-369

Country of Origin

United States

Product details

AMPLIMITE D-Sub Connector, Series 109, MIL-C-24308 and MIL-C-39029 Contacts

A range of Size 20 DM signal pin and socket contacts for use with AMPLIMITE series 109 MIL-C-24308 and MIL-C-39029 d-sub connectors. These series AMPLIMITE series 109 contacts are screw-machined with a copper alloy body material with gold plating on the contact area. For suitable insertion/extraction tool see stock number 301-8414.

680-9210 : Crimp snap-in pin contact 24-20 awg, insulation diameter 1.83mm
680-9222 : Crimp snap-in socket contact 24-20 awg, insulation diameter 1.83mm
782-6196 : Posted pin contact
782-6250 : Crimp snap-in pin contact 28-26 awg, insulation diameter 1.83mm

TE Connectivity AMPLIMITE D-Subminiature Connectors

Stock information temporarily unavailable.

€ 760.00

€ 0.76 Each (In a Bag of 1000) (ex VAT)

€ 904.40

€ 0.904 Each (In a Bag of 1000) (inc. VAT)

TE Connectivity, AMPLIMITE 109 Series, size 20 Male Crimp D-sub Connector Contact, Gold over Nickel Signal, 24 →

€ 760.00

€ 0.76 Each (In a Bag of 1000) (ex VAT)

€ 904.40

€ 0.904 Each (In a Bag of 1000) (inc. VAT)

TE Connectivity, AMPLIMITE 109 Series, size 20 Male Crimp D-sub Connector Contact, Gold over Nickel Signal, 24 →
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Male

Contact Material

Copper Alloy

Wire Size

24 → 20 AWG

Termination Method

Crimp

Contact Plating

Gold over Nickel

Contact Type

Signal

Series

AMPLIMITE 109

Contact Size

20

Series Number

M39029/64-369

Country of Origin

United States

Product details

AMPLIMITE D-Sub Connector, Series 109, MIL-C-24308 and MIL-C-39029 Contacts

A range of Size 20 DM signal pin and socket contacts for use with AMPLIMITE series 109 MIL-C-24308 and MIL-C-39029 d-sub connectors. These series AMPLIMITE series 109 contacts are screw-machined with a copper alloy body material with gold plating on the contact area. For suitable insertion/extraction tool see stock number 301-8414.

680-9210 : Crimp snap-in pin contact 24-20 awg, insulation diameter 1.83mm
680-9222 : Crimp snap-in socket contact 24-20 awg, insulation diameter 1.83mm
782-6196 : Posted pin contact
782-6250 : Crimp snap-in pin contact 28-26 awg, insulation diameter 1.83mm

TE Connectivity AMPLIMITE D-Subminiature Connectors