Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Crimp
Current Rating
3.7A
Housing Material
Steel
Voltage Rating
250.0 V
Length
30.81mm
Width
12.55mm
Depth
17.9mm
Dimensions
30.81 x 17.9 x 12.55mm
Series
AMPLIMITE HDP-20
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Country of Origin
United States
€ 1,480.00
€ 1.85 Each (In a Bag of 800) (ex VAT)
€ 1,761.20
€ 2.202 Each (In a Bag of 800) (inc. VAT)
800
€ 1,480.00
€ 1.85 Each (In a Bag of 800) (ex VAT)
€ 1,761.20
€ 2.202 Each (In a Bag of 800) (inc. VAT)
800
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
800 - 800 | € 1.85 | € 1,480.00 |
1600+ | € 1.75 | € 1,400.00 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Crimp
Current Rating
3.7A
Housing Material
Steel
Voltage Rating
250.0 V
Length
30.81mm
Width
12.55mm
Depth
17.9mm
Dimensions
30.81 x 17.9 x 12.55mm
Series
AMPLIMITE HDP-20
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Country of Origin
United States