TE Connectivity CFP2 Connector Female 2-Port 148-Position, 2057630-1

RS Stock No.: 718-3367Brand: TE ConnectivityManufacturers Part No.: 2057630-1
brand-logo
View all in Pluggable I/O Connectors

Technical Document

Specifications

Type

Connector

Form Factor

CFP2

Gender

Female

Number of Ports

2

Number Of Contacts

148

Contact Material

Copper Alloy

Contact Plating

Gold

Housing Material

Liquid Crystal Polymer

Termination Method

Solder

Product details

100/40G Ethernet CFP Connectors

TE Connectivity CFP 40G & 100G Ethernet Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 63.48

€ 63.48 Each (ex VAT)

€ 75.54

€ 75.54 Each (inc. VAT)

TE Connectivity CFP2 Connector Female 2-Port 148-Position, 2057630-1
Select packaging type

€ 63.48

€ 63.48 Each (ex VAT)

€ 75.54

€ 75.54 Each (inc. VAT)

TE Connectivity CFP2 Connector Female 2-Port 148-Position, 2057630-1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 63.48
25 - 99€ 60.61
100 - 499€ 59.85
500 - 999€ 59.15
1000+€ 58.47

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Type

Connector

Form Factor

CFP2

Gender

Female

Number of Ports

2

Number Of Contacts

148

Contact Material

Copper Alloy

Contact Plating

Gold

Housing Material

Liquid Crystal Polymer

Termination Method

Solder

Product details

100/40G Ethernet CFP Connectors

TE Connectivity CFP 40G & 100G Ethernet Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more