E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity Amplimite HDP-20 25 Way Cable Mount D-sub Connector Plug

RS Stock No.: 164-8566Brand: TE ConnectivityManufacturers Part No.: 207464-2
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Crimp

Current Rating

3.7A

Housing Material

Steel

Voltage Rating

250.0 V

Length

53.03mm

Width

12.54mm

Depth

17.8mm

Dimensions

53.03 x 12.54 x 17.8mm

Series

AMPLIMITE HDP-20

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2,064.00

€ 2.58 Each (In a Bag of 800) (ex VAT)

€ 2,456.16

€ 3.07 Each (In a Bag of 800) (inc. VAT)

TE Connectivity Amplimite HDP-20 25 Way Cable Mount D-sub Connector Plug

€ 2,064.00

€ 2.58 Each (In a Bag of 800) (ex VAT)

€ 2,456.16

€ 3.07 Each (In a Bag of 800) (inc. VAT)

TE Connectivity Amplimite HDP-20 25 Way Cable Mount D-sub Connector Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
800 - 800€ 2.58€ 2,064.00
1600+€ 2.24€ 1,792.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Crimp

Current Rating

3.7A

Housing Material

Steel

Voltage Rating

250.0 V

Length

53.03mm

Width

12.54mm

Depth

17.8mm

Dimensions

53.03 x 12.54 x 17.8mm

Series

AMPLIMITE HDP-20

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more