E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity 2108971-7 FPC Omnidirectional Antenna with MHF4L Connector, Ultra Wideband (UWB)

RS Stock No.: 267-5058Brand: TE ConnectivityManufacturers Part No.: 2108971-7
brand-logo
View all in Telemetry Antennas

Technical Document

Specifications

RF Protocols

Ultra Wideband (UWB)

Antenna Physical Form

FPC

Connector Type

MHF4L

Antenna Mounting Type

Adhesive

Mounting Type

Adhesive

Antenna Length

185.1mm

Frequency Range

3100 → 8500 MHz

Gain

1.2 dBi, 3.6 dBi

Maximum Frequency

8.5GHz

Connector Gender

Male

Minimum Frequency

3100MHz

Antenna Directivity

Omnidirectional

Country of Origin

China

Stock information temporarily unavailable.

€ 279.50

€ 5.59 Each (In a Bag of 50) (ex VAT)

€ 332.60

€ 6.652 Each (In a Bag of 50) (inc. VAT)

TE Connectivity 2108971-7 FPC Omnidirectional Antenna with MHF4L Connector, Ultra Wideband (UWB)

€ 279.50

€ 5.59 Each (In a Bag of 50) (ex VAT)

€ 332.60

€ 6.652 Each (In a Bag of 50) (inc. VAT)

TE Connectivity 2108971-7 FPC Omnidirectional Antenna with MHF4L Connector, Ultra Wideband (UWB)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
50 - 50€ 5.59€ 279.50
100 - 200€ 5.43€ 271.50
250 - 450€ 5.19€ 259.50
500 - 950€ 4.78€ 239.00
1000+€ 4.20€ 210.00

Technical Document

Specifications

RF Protocols

Ultra Wideband (UWB)

Antenna Physical Form

FPC

Connector Type

MHF4L

Antenna Mounting Type

Adhesive

Mounting Type

Adhesive

Antenna Length

185.1mm

Frequency Range

3100 → 8500 MHz

Gain

1.2 dBi, 3.6 dBi

Maximum Frequency

8.5GHz

Connector Gender

Male

Minimum Frequency

3100MHz

Antenna Directivity

Omnidirectional

Country of Origin

China