Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

TE Connectivity, 21328 Connector Backplane Connector, PIN, Right Angle, 34 Way, 213289-1

RS Stock No.: 504-875Brand: TE ConnectivityManufacturers Part No.: 213289-1
View all in Backplane Connectors

Technical Document

Specifications

Backplane Connector Type

Connector

Gender

PIN

Number Of Contacts

34

Body Orientation

Right Angle

Series

21328

Series Number

213289-1

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, 21328 Connector Backplane Connector, PIN, Right Angle, 34 Way, 213289-1

P.O.A.

TE Connectivity, 21328 Connector Backplane Connector, PIN, Right Angle, 34 Way, 213289-1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Backplane Connector Type

Connector

Gender

PIN

Number Of Contacts

34

Body Orientation

Right Angle

Series

21328

Series Number

213289-1

Country of Origin

Mexico