Technical Document
Specifications
Brand
TE ConnectivityGender
Male
Contact Size
8
Wire Size
14 12 AWG
Termination Method
Crimp
Series
POWERBAND
For Use With
CPC Connectors
Contact Plating
Silver over Nickel
Contact Material
Copper
Product details
Power Contacts
From TE Connectivity this contact is for use with AMP Circular Plastic Connectors (CPC) Series 5 & 6.
€ 93.20
€ 9.32 Each (In a Pack of 10) (ex VAT)
€ 110.91
€ 11.091 Each (In a Pack of 10) (inc. VAT)
10
€ 93.20
€ 9.32 Each (In a Pack of 10) (ex VAT)
€ 110.91
€ 11.091 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityGender
Male
Contact Size
8
Wire Size
14 12 AWG
Termination Method
Crimp
Series
POWERBAND
For Use With
CPC Connectors
Contact Plating
Silver over Nickel
Contact Material
Copper
Product details
Power Contacts
From TE Connectivity this contact is for use with AMP Circular Plastic Connectors (CPC) Series 5 & 6.