TE Connectivity 215876 Series Female RJ25 Connector, Through Hole, Cat3 Right Angle 1 Port 6P6C -Way

RS Stock No.: 909-7775Brand: TE ConnectivityManufacturers Part No.: 215876-1Distrelec Article No.: 14268827
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Ethernet Connector Type

RJ25 Connector

Gender

Female

LAN Category

Cat3

Number of Ports

1

Mounting Type

Through Hole

Number Of Ways

6P6C

Shield Type

Unshielded

Orientation

Right Angle

Length

13.2mm

Width

18.1mm

Depth

11.5mm

Series

215876

Series Number

215876

Contact Material

Phosphor Bronze

Contact Plating

Tin over Nickel

Country of Origin

India

Product details

TE Connectivity Cat 3 RJ25 Low Profile Modular Jacks

From TE Connectivity a range of 6 pole RJ connectors. These Cat 3 RJ25 modular jacks have gold plated phosphor bronze contacts and are constructed in a high temperature PBT housing material. The RJ connectors are low profile and have a side entry PCB mounting area. Making them ideal for applications in confined spaces such as networking and communications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 10.70

€ 1.07 Each (In a Pack of 10) (ex VAT)

€ 12.73

€ 1.273 Each (In a Pack of 10) (inc. VAT)

TE Connectivity 215876 Series Female RJ25 Connector, Through Hole, Cat3 Right Angle 1 Port 6P6C -Way

€ 10.70

€ 1.07 Each (In a Pack of 10) (ex VAT)

€ 12.73

€ 1.273 Each (In a Pack of 10) (inc. VAT)

TE Connectivity 215876 Series Female RJ25 Connector, Through Hole, Cat3 Right Angle 1 Port 6P6C -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Ethernet Connector Type

RJ25 Connector

Gender

Female

LAN Category

Cat3

Number of Ports

1

Mounting Type

Through Hole

Number Of Ways

6P6C

Shield Type

Unshielded

Orientation

Right Angle

Length

13.2mm

Width

18.1mm

Depth

11.5mm

Series

215876

Series Number

215876

Contact Material

Phosphor Bronze

Contact Plating

Tin over Nickel

Country of Origin

India

Product details

TE Connectivity Cat 3 RJ25 Low Profile Modular Jacks

From TE Connectivity a range of 6 pole RJ connectors. These Cat 3 RJ25 modular jacks have gold plated phosphor bronze contacts and are constructed in a high temperature PBT housing material. The RJ connectors are low profile and have a side entry PCB mounting area. Making them ideal for applications in confined spaces such as networking and communications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more