TE Connectivity 67 Way Right Angle Card Edge Memory Card Connector With Solder Termination

RS Stock No.: 186-4816Brand: TE ConnectivityManufacturers Part No.: 2199119-3Distrelec Article No.: 30223908
brand-logo
View all in Memory Card Connectors

Technical Document

Specifications

Card Type

Card Edge

Gender

Female

Number Of Contacts

67

Number Of Rows

2

Pitch

0.5mm

Body Orientation

Right Angle

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Termination Method

Solder

Housing Material

Thermoplastic

Length

21.9mm

Width

8.7mm

Depth

3.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Dimensions

21.9 x 8.7 x 3.2mm

Country of Origin

China

P.O.A.

Each (Supplied as a Tape) (ex VAT)

TE Connectivity 67 Way Right Angle Card Edge Memory Card Connector With Solder Termination

P.O.A.

Each (Supplied as a Tape) (ex VAT)

TE Connectivity 67 Way Right Angle Card Edge Memory Card Connector With Solder Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Card Type

Card Edge

Gender

Female

Number Of Contacts

67

Number Of Rows

2

Pitch

0.5mm

Body Orientation

Right Angle

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Termination Method

Solder

Housing Material

Thermoplastic

Length

21.9mm

Width

8.7mm

Depth

3.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Dimensions

21.9 x 8.7 x 3.2mm

Country of Origin

China