Technical Document
Specifications
Brand
TE ConnectivityBody Orientation
Right Angle
Number Of Contacts
67
Number Of Rows
2
Pitch
0.5mm
Mounting Type
PCB Mount
Termination Method
Surface Mount
Series
2199
Country of Origin
China
Stock information temporarily unavailable.
€ 1,891.16
€ 1,891.16 1 Reel of 1000 (ex VAT)
€ 2,250.48
€ 2,250.48 1 Reel of 1000 (inc. VAT)
TE Connectivity 2199 Series Right Angle Edge Connector, PCB Mount, 67-Contacts, 0.5mm Pitch, 2-Row, Surface Mount
1
€ 1,891.16
€ 1,891.16 1 Reel of 1000 (ex VAT)
€ 2,250.48
€ 2,250.48 1 Reel of 1000 (inc. VAT)
TE Connectivity 2199 Series Right Angle Edge Connector, PCB Mount, 67-Contacts, 0.5mm Pitch, 2-Row, Surface Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityBody Orientation
Right Angle
Number Of Contacts
67
Number Of Rows
2
Pitch
0.5mm
Mounting Type
PCB Mount
Termination Method
Surface Mount
Series
2199
Country of Origin
China