Technical Document
Specifications
Brand
TE ConnectivityInterface Type
BNC
Gender
Male
Body Orientation
Straight
Impedance
50Ω
Average Power Rating
1W
Contact Material
Brass
Contact Plating
Gold
Country of Origin
Mexico
Product details
TE Connectivity 50 Ohm RF Coaxial BNC Terminator Plug Connectors
RF Coaxial BNC terminator plug connectors with a 1W 50 Ohm resistor specification. These RF coax BNC plug terminatora have a nickel plated body, gold centre contact and stock numbers 820-7791 and 821-2567 are supplied with a conductive tether with a # 4 stud size.
TE Connectivity BNC RF Coaxial Connectors
€ 28.27
€ 28.27 Each (ex VAT)
€ 33.64
€ 33.64 Each (inc. VAT)
1
€ 28.27
€ 28.27 Each (ex VAT)
€ 33.64
€ 33.64 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityInterface Type
BNC
Gender
Male
Body Orientation
Straight
Impedance
50Ω
Average Power Rating
1W
Contact Material
Brass
Contact Plating
Gold
Country of Origin
Mexico
Product details
TE Connectivity 50 Ohm RF Coaxial BNC Terminator Plug Connectors
RF Coaxial BNC terminator plug connectors with a 1W 50 Ohm resistor specification. These RF coax BNC plug terminatora have a nickel plated body, gold centre contact and stock numbers 820-7791 and 821-2567 are supplied with a conductive tether with a # 4 stud size.