E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Moulded Boot Right Angle size 42

RS Stock No.: 718-3174Brand: TE ConnectivityManufacturers Part No.: 222A142-25-0
brand-logo
View all in Heat Shrink Boots

Technical Document

Specifications

Type

Right Angle Cable Boot

Inside Diameter Primary

32.5mm

Inside Diameter Secondary

32.5mm

Adhesive Lined

No

Material

Fluid Resistant Elastomer

Number of Breakouts

1

Shrunk Diameter Primary

17.3mm

Shrunk Diameter Secondary

6.9mm

Product details

Lipless - 222A1 Series

Stock information temporarily unavailable.

P.O.A.

Moulded Boot Right Angle size 42

P.O.A.

Moulded Boot Right Angle size 42
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Right Angle Cable Boot

Inside Diameter Primary

32.5mm

Inside Diameter Secondary

32.5mm

Adhesive Lined

No

Material

Fluid Resistant Elastomer

Number of Breakouts

1

Shrunk Diameter Primary

17.3mm

Shrunk Diameter Secondary

6.9mm

Product details

Lipless - 222A1 Series