E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity Adhesive Lined Heat Shrink Tubing, Black, 222K1 Series

RS Stock No.: 147-152Brand: TE ConnectivityManufacturers Part No.: 222K121-25/225-CS-2065-0
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Colour

Black

Shrunk Diameter

5.6mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Material

Fluid Resistant Elastomer

Series

222K1

Product details

Ready Coated General Purpose (Lipped) - 202K1 and 222K1 Series

High performance pre-coated epoxy adhesive option on the 202K straight and 222K right angled boots (-25 Fluid resistant modified elastomer).

Stock information temporarily unavailable.

€ 22.79

€ 22.79 Each (ex VAT)

€ 27.12

€ 27.12 Each (inc. VAT)

TE Connectivity Adhesive Lined Heat Shrink Tubing, Black, 222K1 Series

€ 22.79

€ 22.79 Each (ex VAT)

€ 27.12

€ 27.12 Each (inc. VAT)

TE Connectivity Adhesive Lined Heat Shrink Tubing, Black, 222K1 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 22.79
15 - 49€ 19.24
50+€ 17.07

Technical Document

Specifications

Colour

Black

Shrunk Diameter

5.6mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Material

Fluid Resistant Elastomer

Series

222K1

Product details

Ready Coated General Purpose (Lipped) - 202K1 and 222K1 Series

High performance pre-coated epoxy adhesive option on the 202K straight and 222K right angled boots (-25 Fluid resistant modified elastomer).