Technical Document
Specifications
Brand
TE ConnectivityForm Factor
CFP2
Type
Connector, Cage & Heatsink
Gender
Female
Number of Ports
2
Body Orientation
Right Angle
Number Of Contacts
11
Voltage Rating
120 V
Termination Method
Press-In
Series
CFP2
Stock information temporarily unavailable.
€ 2,329.20
€ 194.10 Each (In a Box of 12) (ex VAT)
€ 2,771.75
€ 230.979 Each (In a Box of 12) (inc. VAT)
TE Connectivity CFP2 Connector, Cage & Heatsink Female 2-Port 11-Position, 2287075-2
12
€ 2,329.20
€ 194.10 Each (In a Box of 12) (ex VAT)
€ 2,771.75
€ 230.979 Each (In a Box of 12) (inc. VAT)
TE Connectivity CFP2 Connector, Cage & Heatsink Female 2-Port 11-Position, 2287075-2
Stock information temporarily unavailable.
12
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityForm Factor
CFP2
Type
Connector, Cage & Heatsink
Gender
Female
Number of Ports
2
Body Orientation
Right Angle
Number Of Contacts
11
Voltage Rating
120 V
Termination Method
Press-In
Series
CFP2