TE Connectivity CFP2 Connector, Cage & Heatsink Female 2-Port 11-Position, 2287075-2

RS Stock No.: 172-0634Brand: TE ConnectivityManufacturers Part No.: 2287075-2
brand-logo
View all in Pluggable I/O Connectors

Technical Document

Specifications

Form Factor

CFP2

Type

Connector, Cage & Heatsink

Gender

Female

Body Orientation

Right Angle

Number of Ports

2

Number Of Contacts

11

Voltage Rating

120 V

Termination Method

Press-In

Series

CFP2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 210.34

€ 210.34 Each (ex VAT)

€ 250.30

€ 250.30 Each (inc. VAT)

TE Connectivity CFP2 Connector, Cage & Heatsink Female 2-Port 11-Position, 2287075-2

€ 210.34

€ 210.34 Each (ex VAT)

€ 250.30

€ 250.30 Each (inc. VAT)

TE Connectivity CFP2 Connector, Cage & Heatsink Female 2-Port 11-Position, 2287075-2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 210.34
10 - 19€ 202.90
20 - 49€ 195.80
50+€ 188.57

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Form Factor

CFP2

Type

Connector, Cage & Heatsink

Gender

Female

Body Orientation

Right Angle

Number of Ports

2

Number Of Contacts

11

Voltage Rating

120 V

Termination Method

Press-In

Series

CFP2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more