Technical Document
Specifications
Brand
TE ConnectivityMinimum Wire Size mm²
0.5mm²
Wire Size
0.5 → 2.5 mm², 22 → 12 AWG
Maximum Wire Size mm²
2.5mm²
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
12AWG
Number Of Ways
3
Colour
Orange
Series
Push Grip
Country of Origin
China
Product details
TE Connectivity Push Grip Wire Splice Connectors
Push grip insulated wire splice connectors for use in electrical installations. These Push Grip push electrical wire connectors are simple to use and do not require any additional tooling. The housings of these splice connectors contain a spring contact for each circuit, each wire port guides the wire into the spring contact for termination. An extra test port is provided for voltage testing. These Push Grip wire connectors can accommodate size 22 AWG to 12 AWG solid and stranded wires. The clear polycarbonate housings enable visual inspection of the termination. The housings are also colour coded according to the number of circuits enabling easy identification. These Push Grip wire splice connectors have a compact design enabling them to be used in confined spaces.
Features and Benefits
Termination of multiple wire gauges in a single splice connection
Easy installation, no additional tooling required
Clear polycarbonate housings for visual inspection
Colour coded for easy identification
Test slot for voltage testing
Applications
These Push Grip wire connectors are used in electrical installations for a wide range of applications. Applications include retrofit lighting, digital signage, light commercial building equipment and residential wiring systems.
Splices
€ 188.00
€ 0.47 Each (In a Bag of 400) (ex VAT)
€ 223.72
€ 0.559 Each (In a Bag of 400) (inc. VAT)
400
€ 188.00
€ 0.47 Each (In a Bag of 400) (ex VAT)
€ 223.72
€ 0.559 Each (In a Bag of 400) (inc. VAT)
400
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityMinimum Wire Size mm²
0.5mm²
Wire Size
0.5 → 2.5 mm², 22 → 12 AWG
Maximum Wire Size mm²
2.5mm²
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
12AWG
Number Of Ways
3
Colour
Orange
Series
Push Grip
Country of Origin
China
Product details
TE Connectivity Push Grip Wire Splice Connectors
Push grip insulated wire splice connectors for use in electrical installations. These Push Grip push electrical wire connectors are simple to use and do not require any additional tooling. The housings of these splice connectors contain a spring contact for each circuit, each wire port guides the wire into the spring contact for termination. An extra test port is provided for voltage testing. These Push Grip wire connectors can accommodate size 22 AWG to 12 AWG solid and stranded wires. The clear polycarbonate housings enable visual inspection of the termination. The housings are also colour coded according to the number of circuits enabling easy identification. These Push Grip wire splice connectors have a compact design enabling them to be used in confined spaces.
Features and Benefits
Termination of multiple wire gauges in a single splice connection
Easy installation, no additional tooling required
Clear polycarbonate housings for visual inspection
Colour coded for easy identification
Test slot for voltage testing
Applications
These Push Grip wire connectors are used in electrical installations for a wide range of applications. Applications include retrofit lighting, digital signage, light commercial building equipment and residential wiring systems.