TE Connectivity 82.1mm Diameter Shorting Cap

RS Stock No.: 188-4412Brand: TE ConnectivityManufacturers Part No.: 2328118-1
brand-logo
View all in LED Holders

Technical Document

Specifications

Diameter

82.1mm

LED Holder Type

Shorting Cap

Number of Legs

3

Voltage Rating

600V ac

Country of Origin

China

Stock information temporarily unavailable.

€ 12.92

€ 12.92 Each (ex VAT)

€ 15.37

€ 15.37 Each (inc. VAT)

TE Connectivity 82.1mm Diameter Shorting Cap
Select packaging type

€ 12.92

€ 12.92 Each (ex VAT)

€ 15.37

€ 15.37 Each (inc. VAT)

TE Connectivity 82.1mm Diameter Shorting Cap
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 12.92
10+€ 12.53

Technical Document

Specifications

Diameter

82.1mm

LED Holder Type

Shorting Cap

Number of Legs

3

Voltage Rating

600V ac

Country of Origin

China