E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity 2332157-2 Omnidirectional GPS Antenna with SMA Connector, GNSS, LTE, WiFi

RS Stock No.: 504-104Brand: TE ConnectivityManufacturers Part No.: 2332157-2
View all in GPS Antennas

Technical Document

Specifications

Internal/External

External

Connector Type

SMA

Antenna Mounting Type

Adhesive

Connector Gender

Male

Antenna Directivity

Omnidirectional

RF Protocols

GNSS, LTE, WiFi

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 2332157-2 Omnidirectional GPS Antenna with SMA Connector, GNSS, LTE, WiFi

P.O.A.

TE Connectivity 2332157-2 Omnidirectional GPS Antenna with SMA Connector, GNSS, LTE, WiFi
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Internal/External

External

Connector Type

SMA

Antenna Mounting Type

Adhesive

Connector Gender

Male

Antenna Directivity

Omnidirectional

RF Protocols

GNSS, LTE, WiFi

Country of Origin

United Kingdom