Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

TE Connectivity QSFP28 Cable Assembly 16-Position, 2334236-2

RS Stock No.: 188-1446Brand: TE ConnectivityManufacturers Part No.: 2334236-2
brand-logo
View all in Pluggable I/O Connectors

Technical Document

Specifications

Form Factor

QSFP28

Type

Cable Assembly

Number Of Contacts

16

Current Rating

500mA

Voltage Rating

3.5 V

Series

QSFP

Country of Origin

China

Stock information temporarily unavailable.

€ 176.12

€ 176.12 Each (ex VAT)

€ 209.58

€ 209.58 Each (inc. VAT)

TE Connectivity QSFP28 Cable Assembly 16-Position, 2334236-2

€ 176.12

€ 176.12 Each (ex VAT)

€ 209.58

€ 209.58 Each (inc. VAT)

TE Connectivity QSFP28 Cable Assembly 16-Position, 2334236-2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Form Factor

QSFP28

Type

Cable Assembly

Number Of Contacts

16

Current Rating

500mA

Voltage Rating

3.5 V

Series

QSFP

Country of Origin

China