E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity 90 26 Way Cable Mount D-sub Connector Plug, 2.29mm Pitch

RS Stock No.: 187-0946Brand: TE ConnectivityManufacturers Part No.: 2335891-2
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

26

Gender

Male

Mounting Type

Cable Mount

Pitch

2.29mm

D Connector Type

High Density D-Sub

Termination Method

Crimp

Current Rating

5.0A

Housing Material

Stainless Steel

Length

39.14mm

Width

12.55mm

Depth

10.72mm

Dimensions

39.14 x 12.55 X 10.72mm

Series

90

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Contact Size

22

Series Number

2335891

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

TE Connectivity 90 26 Way Cable Mount D-sub Connector Plug, 2.29mm Pitch

P.O.A.

Each (In a Pack of 50) (ex VAT)

TE Connectivity 90 26 Way Cable Mount D-sub Connector Plug, 2.29mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

26

Gender

Male

Mounting Type

Cable Mount

Pitch

2.29mm

D Connector Type

High Density D-Sub

Termination Method

Crimp

Current Rating

5.0A

Housing Material

Stainless Steel

Length

39.14mm

Width

12.55mm

Depth

10.72mm

Dimensions

39.14 x 12.55 X 10.72mm

Series

90

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Contact Size

22

Series Number

2335891

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more