E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity 4mm Spring Contact

RS Stock No.: 261-0934Brand: TE ConnectivityManufacturers Part No.: 2343297-2
brand-logo
View all in Grounding Contacts

Technical Document

Specifications

Series

2343297

Material

Copper Alloy

Current Rating

1A

Fixing Method

Mounting Screw

Contact Plating

Nickel Over Gold

Dimensions

4 x 1.8 x 5.75mm

Height

4mm

Length

5.75mm

Width

1.8mm

Country of Origin

China

Stock information temporarily unavailable.

€ 6.30

€ 0.63 Each (In a Pack of 10) (ex VAT)

€ 7.50

€ 0.75 Each (In a Pack of 10) (inc. VAT)

TE Connectivity 4mm Spring Contact
Select packaging type

€ 6.30

€ 0.63 Each (In a Pack of 10) (ex VAT)

€ 7.50

€ 0.75 Each (In a Pack of 10) (inc. VAT)

TE Connectivity 4mm Spring Contact
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40€ 0.63€ 6.30
50 - 90€ 0.60€ 6.00
100 - 240€ 0.55€ 5.50
250 - 490€ 0.50€ 5.00
500+€ 0.47€ 4.70

Technical Document

Specifications

Series

2343297

Material

Copper Alloy

Current Rating

1A

Fixing Method

Mounting Screw

Contact Plating

Nickel Over Gold

Dimensions

4 x 1.8 x 5.75mm

Height

4mm

Length

5.75mm

Width

1.8mm

Country of Origin

China