Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

TE Connectivity 2344721-3 Dome WiFi Antenna with SMA Connector, WiFi

RS Stock No.: 188-2456Brand: TE ConnectivityManufacturers Part No.: 2344721-3
brand-logo
View all in WiFi Antennas

Technical Document

Specifications

Internal/External

External

RF Protocols

WiFi

Frequency Range

2.4 GHz, 5 GHz

Antenna Physical Form

Dome

Mounting Type

Adhesive

Connector Type

SMA

Antenna Mounting Type

Ceiling

Cable Length

2m

Antenna Directivity

Omnidirectional

Connector Gender

Male

Dimensions

115 (Dia.) x 30mm

Weight

225g

Height

30mm

Minimum Operating Temperature

-30°C

Series

2344721

Maximum Operating Temperature

+70°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 212.27

€ 212.27 Each (ex VAT)

€ 252.60

€ 252.60 Each (inc. VAT)

TE Connectivity 2344721-3 Dome WiFi Antenna with SMA Connector, WiFi

€ 212.27

€ 212.27 Each (ex VAT)

€ 252.60

€ 252.60 Each (inc. VAT)

TE Connectivity 2344721-3 Dome WiFi Antenna with SMA Connector, WiFi
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 212.27
5 - 9€ 205.20
10 - 24€ 203.26
25 - 49€ 201.62
50+€ 198.49

Technical Document

Specifications

Internal/External

External

RF Protocols

WiFi

Frequency Range

2.4 GHz, 5 GHz

Antenna Physical Form

Dome

Mounting Type

Adhesive

Connector Type

SMA

Antenna Mounting Type

Ceiling

Cable Length

2m

Antenna Directivity

Omnidirectional

Connector Gender

Male

Dimensions

115 (Dia.) x 30mm

Weight

225g

Height

30mm

Minimum Operating Temperature

-30°C

Series

2344721

Maximum Operating Temperature

+70°C

Country of Origin

United Kingdom