E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity SSR3 Series Solid State Relay 3 Phase, 25 A Load, Panel Mount, 480 V ac Load

RS Stock No.: 223-2016Brand: TE ConnectivityManufacturers Part No.: 2345984-5
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

25 A

Mounting Type

Panel Mount

Maximum Load Voltage

480 V ac

Minimum Load Voltage

48 V ac

Switching Type

Zero

Range

SSR

Minimum Load Current

0.1 A

Contact Configuration

SPST

Output Device

Triac

Series

SSR3

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 10) (ex VAT)

TE Connectivity SSR3 Series Solid State Relay 3 Phase, 25 A Load, Panel Mount, 480 V ac Load

P.O.A.

Each (In a Box of 10) (ex VAT)

TE Connectivity SSR3 Series Solid State Relay 3 Phase, 25 A Load, Panel Mount, 480 V ac Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Load Current

25 A

Mounting Type

Panel Mount

Maximum Load Voltage

480 V ac

Minimum Load Voltage

48 V ac

Switching Type

Zero

Range

SSR

Minimum Load Current

0.1 A

Contact Configuration

SPST

Output Device

Triac

Series

SSR3

Country of Origin

India