Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

TE Connectivity, Superseal Pro Automotive Connector Plug Black Cable Mount 4 Way, Cable Termination 2356631-2

RS Stock No.: 271-2912Brand: TE ConnectivityManufacturers Part No.: 2356631-2
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Number Of Contacts

4

Type

Housing for Female Terminal

Gender

Male

Number Of Rows

2

Current Rating

7.5A

Mounting Type

Cable Mount

Series

Superseal Pro

Colour

Black

Termination Method

Cable

Coding

B

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Country of Origin

China

Stock information temporarily unavailable.

€ 2,776.00

€ 3.47 Each (In a Box of 800) (ex VAT)

€ 3,303.44

€ 4.129 Each (In a Box of 800) (inc. VAT)

TE Connectivity, Superseal Pro Automotive Connector Plug Black Cable Mount 4 Way, Cable Termination 2356631-2

€ 2,776.00

€ 3.47 Each (In a Box of 800) (ex VAT)

€ 3,303.44

€ 4.129 Each (In a Box of 800) (inc. VAT)

TE Connectivity, Superseal Pro Automotive Connector Plug Black Cable Mount 4 Way, Cable Termination 2356631-2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
800 - 800€ 3.47€ 2,776.00
1600 - 1600€ 3.37€ 2,696.00
2400 - 2400€ 3.29€ 2,632.00
3200 - 3200€ 3.21€ 2,568.00
4000+€ 3.16€ 2,528.00

Technical Document

Specifications

Number Of Contacts

4

Type

Housing for Female Terminal

Gender

Male

Number Of Rows

2

Current Rating

7.5A

Mounting Type

Cable Mount

Series

Superseal Pro

Colour

Black

Termination Method

Cable

Coding

B

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Country of Origin

China