Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
10
Number Of Rows
1
Pitch
2.54mm
Body Orientation
Straight
Contact Material
Copper Alloy
Contact Plating
Gold
Current Rating
1A
Socket Mounting Type
Through Hole
Device Mounting Type
Through Hole
Termination Method
Through Hole
Housing Material
Thermoplastic
Country of Origin
China
€ 13.00
€ 13.00 1 Pack of 5 (ex VAT)
€ 15.47
€ 15.47 1 Pack of 5 (inc. VAT)
1
€ 13.00
€ 13.00 1 Pack of 5 (ex VAT)
€ 15.47
€ 15.47 1 Pack of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
10
Number Of Rows
1
Pitch
2.54mm
Body Orientation
Straight
Contact Material
Copper Alloy
Contact Plating
Gold
Current Rating
1A
Socket Mounting Type
Through Hole
Device Mounting Type
Through Hole
Termination Method
Through Hole
Housing Material
Thermoplastic
Country of Origin
China