Technical Document
Specifications
Brand
TE ConnectivitySeal Type
Gasket
Shell Size
48
For Use With
C-92-NA Connector
Length
82.55mm
Diameter
76.99mm
Series
24885
Maximum Operating Temperature
+160°C
Minimum Operating Temperature
-55°C
Country of Origin
United Kingdom
€ 53.69
€ 53.69 Each (ex VAT)
€ 63.89
€ 63.89 Each (inc. VAT)
TE Connectivity, 24885 Circular Connector Seal Gasket, Shell Size 48 diameter 76.99mm for use with C-92-NA Connector
1
€ 53.69
€ 53.69 Each (ex VAT)
€ 63.89
€ 63.89 Each (inc. VAT)
TE Connectivity, 24885 Circular Connector Seal Gasket, Shell Size 48 diameter 76.99mm for use with C-92-NA Connector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 53.69 |
10+ | € 50.17 |
Technical Document
Specifications
Brand
TE ConnectivitySeal Type
Gasket
Shell Size
48
For Use With
C-92-NA Connector
Length
82.55mm
Diameter
76.99mm
Series
24885
Maximum Operating Temperature
+160°C
Minimum Operating Temperature
-55°C
Country of Origin
United Kingdom