E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity Grey Aluminium Vent Grille, 203.2 x 101.6mm

RS Stock No.: 340-706Brand: TE ConnectivityManufacturers Part No.: 2489058-1
brand-logo
View all in Ventilation Grilles

Technical Document

Specifications

Dimensions

203.2 x 101.6mm

Flange Width

101.6mm

Material

Aluminium

Colour

Grey

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 262.36

€ 262.36 Each (ex VAT)

€ 312.21

€ 312.21 Each (inc. VAT)

TE Connectivity Grey Aluminium Vent Grille, 203.2 x 101.6mm

€ 262.36

€ 262.36 Each (ex VAT)

€ 312.21

€ 312.21 Each (inc. VAT)

TE Connectivity Grey Aluminium Vent Grille, 203.2 x 101.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Dimensions

203.2 x 101.6mm

Flange Width

101.6mm

Material

Aluminium

Colour

Grey

Country of Origin

United Kingdom