E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity Uninsulated Female Spade Connector, Receptacle, 6.3 x 0.8mm Tab Size, 0.5mm² to 0.8mm²

RS Stock No.: 865-6092Brand: TE ConnectivityManufacturers Part No.: 26A1348A
brand-logo
View all in Spade Connectors

Technical Document

Specifications

Type

Receptacle

Gender

Female

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size mm²

0.8mm²

Maximum Wire Size (mm²)

0.8mm²

Tab Size

6.3 x 0.8mm

Insulation

Uninsulated

Maximum Wire Size AWG

18AWG

Minimum Wire Size AWG

20AWG

Minimum Wire Size (AWG)

20AWG

Maximum Wire Size (AWG)

18AWG

Termination Method

Crimp

Contact Plating

Tin

Series Number

26A13

Product details

TE Connectivity FASTON Crimp Terminals for Automotive Mini ISO Relays

FASTON crimp wire terminals for use in automotive Mini ISO relay part number 4-1419106-0.

Faston

Stock information temporarily unavailable.

€ 21.00

€ 0.84 Each (In a Pack of 25) (ex VAT)

€ 24.99

€ 1.00 Each (In a Pack of 25) (inc. VAT)

TE Connectivity Uninsulated Female Spade Connector, Receptacle, 6.3 x 0.8mm Tab Size, 0.5mm² to 0.8mm²

€ 21.00

€ 0.84 Each (In a Pack of 25) (ex VAT)

€ 24.99

€ 1.00 Each (In a Pack of 25) (inc. VAT)

TE Connectivity Uninsulated Female Spade Connector, Receptacle, 6.3 x 0.8mm Tab Size, 0.5mm² to 0.8mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Receptacle

Gender

Female

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size mm²

0.8mm²

Maximum Wire Size (mm²)

0.8mm²

Tab Size

6.3 x 0.8mm

Insulation

Uninsulated

Maximum Wire Size AWG

18AWG

Minimum Wire Size AWG

20AWG

Minimum Wire Size (AWG)

20AWG

Maximum Wire Size (AWG)

18AWG

Termination Method

Crimp

Contact Plating

Tin

Series Number

26A13

Product details

TE Connectivity FASTON Crimp Terminals for Automotive Mini ISO Relays

FASTON crimp wire terminals for use in automotive Mini ISO relay part number 4-1419106-0.

Faston