Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

TE Connectivity, AMP Superseal 1.5 Connector Housing Socket Cable Mount 5 Way 282089-1

RS Stock No.: 314-1227Brand: TE ConnectivityManufacturers Part No.: 282089-1Distrelec Article No.: 14402708
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Number Of Contacts

5

Gender

Female

Number Of Rows

1

Mounting Type

Cable Mount

Series

AMP Superseal 1.5

Housing Material

Nylon

Country of Origin

Italy

Product details

TE Connectivity 1.5 Superseal Series, Connector Housings - AMP Superseal 1.5

Our range of TE Connectivity, PCB Connector Housings form part of the 1.5 Superseal series. A typical applications for these types of housings are to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connection that it is housing.

Features and Benefits

• Comprised of black 6.6 glass filled poly-amide
• 1 - 6 positions
• Plug housings for receptacle contacts, cap housings and tab contact variants
• Pre-assembled secondary lock
• Silicon rubber seals
• Panel or cable mount
• Temperature range of the 1.5 mm pitch superseal series is of -40 to +125°C
• Suitable for powertrain, security, and body & chassis systems
• Dielectric withstand voltage 1500 Vrms

TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System

Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.

You may be interested in
Stock information temporarily unavailable.

€ 6.40

€ 1.28 Each (In a Pack of 5) (ex VAT)

€ 7.62

€ 1.523 Each (In a Pack of 5) (inc. VAT)

TE Connectivity, AMP Superseal 1.5 Connector Housing Socket Cable Mount 5 Way 282089-1

€ 6.40

€ 1.28 Each (In a Pack of 5) (ex VAT)

€ 7.62

€ 1.523 Each (In a Pack of 5) (inc. VAT)

TE Connectivity, AMP Superseal 1.5 Connector Housing Socket Cable Mount 5 Way 282089-1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 95€ 1.28€ 6.40
100 - 495€ 0.91€ 4.55
500+€ 0.89€ 4.45
You may be interested in

Technical Document

Specifications

Number Of Contacts

5

Gender

Female

Number Of Rows

1

Mounting Type

Cable Mount

Series

AMP Superseal 1.5

Housing Material

Nylon

Country of Origin

Italy

Product details

TE Connectivity 1.5 Superseal Series, Connector Housings - AMP Superseal 1.5

Our range of TE Connectivity, PCB Connector Housings form part of the 1.5 Superseal series. A typical applications for these types of housings are to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connection that it is housing.

Features and Benefits

• Comprised of black 6.6 glass filled poly-amide
• 1 - 6 positions
• Plug housings for receptacle contacts, cap housings and tab contact variants
• Pre-assembled secondary lock
• Silicon rubber seals
• Panel or cable mount
• Temperature range of the 1.5 mm pitch superseal series is of -40 to +125°C
• Suitable for powertrain, security, and body & chassis systems
• Dielectric withstand voltage 1500 Vrms

TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System

Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.

You may be interested in