Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

TE Connectivity MINI-MIC Series Female Crimp Terminal, 17AWG Min, 15AWG Max

RS Stock No.: 136-1883Brand: TE ConnectivityManufacturers Part No.: 282110-1
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Gender

Female

For Use With

AMP SUPERSEAL 1.5 Connector Housing

Series

MINI-MIC

Minimum Wire Size mm²

0.75mm²

Minimum Wire Size (mm²)

0.75mm²

Maximum Wire Size mm²

1.5mm²

Termination Method

Crimp

Maximum Wire Size (mm²)

1.5mm²

Minimum Wire Size AWG

17AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

17AWG

Maximum Wire Size AWG

15AWG

Contact Material

Phosphor Bronze

Maximum Wire Size (AWG)

15AWG

Country of Origin

Spain

Product details

TE Connectivity SUPERSEAL Series 1.5 Tab and Receptacle Contacts

From TE Connectivity, this range of tab and receptacle style crimp contacts are for use with the SUPERSEAL series of automotive wire connectors. The SUPERSEAL crimp contacts utilise a 2-step positive lock when the contact is inserted into housing, and can maintain an IP67 sealing if used in conjunction with appropriate wire seals (see stock number 314-1176.)

The crimp contacts in this range are constructed from tin plated brass for the tabs and tin plated phosphor bronze for the receptacles.

The range also includes appropriate tooling.

368-4500 (9-1579007-1) for the SUPER-SEAL 1.5; Tab and Receptacle Contacts
368-4516 (785084-1) for SUPER-SEAL 1.5 (secondary lock of TAB Connector), see stock number 314-1182 typical
• Extraction tool 1 removes the contact from its primary location, extraction tool 2 removes the contact from the secondary lock.

TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System

Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 400.39

€ 400.39 1 Reel of 4000 (ex VAT)

€ 476.46

€ 476.46 1 Reel of 4000 (inc. VAT)

TE Connectivity MINI-MIC Series Female Crimp Terminal, 17AWG Min, 15AWG Max

€ 400.39

€ 400.39 1 Reel of 4000 (ex VAT)

€ 476.46

€ 476.46 1 Reel of 4000 (inc. VAT)

TE Connectivity MINI-MIC Series Female Crimp Terminal, 17AWG Min, 15AWG Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Gender

Female

For Use With

AMP SUPERSEAL 1.5 Connector Housing

Series

MINI-MIC

Minimum Wire Size mm²

0.75mm²

Minimum Wire Size (mm²)

0.75mm²

Maximum Wire Size mm²

1.5mm²

Termination Method

Crimp

Maximum Wire Size (mm²)

1.5mm²

Minimum Wire Size AWG

17AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

17AWG

Maximum Wire Size AWG

15AWG

Contact Material

Phosphor Bronze

Maximum Wire Size (AWG)

15AWG

Country of Origin

Spain

Product details

TE Connectivity SUPERSEAL Series 1.5 Tab and Receptacle Contacts

From TE Connectivity, this range of tab and receptacle style crimp contacts are for use with the SUPERSEAL series of automotive wire connectors. The SUPERSEAL crimp contacts utilise a 2-step positive lock when the contact is inserted into housing, and can maintain an IP67 sealing if used in conjunction with appropriate wire seals (see stock number 314-1176.)

The crimp contacts in this range are constructed from tin plated brass for the tabs and tin plated phosphor bronze for the receptacles.

The range also includes appropriate tooling.

368-4500 (9-1579007-1) for the SUPER-SEAL 1.5; Tab and Receptacle Contacts
368-4516 (785084-1) for SUPER-SEAL 1.5 (secondary lock of TAB Connector), see stock number 314-1182 typical
• Extraction tool 1 removes the contact from its primary location, extraction tool 2 removes the contact from the secondary lock.

TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System

Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more