Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

TE Connectivity, Junior Power Timer Automotive Connector Socket Black Free Hanging 2 Way, Crimp Termination 282189-1

RS Stock No.: 718-6867Brand: TE ConnectivityManufacturers Part No.: 282189-1Distrelec Article No.: 30222230
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Type

Automotive connector housing

Number Of Contacts

2

Gender

Female

Number Of Rows

1

Current Rating

20A

Mounting Type

Free Hanging

Series

Junior Power Timer

Colour

Black

Termination Method

Crimp

Width

23.8mm

Depth

37.5mm

Housing Material

Nylon

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+125°C

Distrelec Product Id

30222230

Country of Origin

Italy

Product details

TE Connectivity Junior Power Timer Connector Housings with Secondary Locking

Junior Power timer receptacle style connector housings for socket contacts with a 5mm centreline. These receptacle housings are sealed and have a secondary locking mechanism.
Timer connector housings are accessible from power to high pin density PCB links with a broad range of cavity choices. These connectors recognize Timer contacts and are accessible in housings for pins and receptacles.

Features and Benefits
• Connector Style: Housing for female terminals.
• Connector System: Wire-to-Board, Wire-to-Device.
• Primary Locking Feature: Integrated in Housing, On the Terminal
• Number of Positions: 55
• Pitch: 5 mm
• Series: Junior Power Timer

TE Connectivity Automotive Connectors

Stock information temporarily unavailable.

€ 1.49

€ 1.49 Each (ex VAT)

€ 1.77

€ 1.77 Each (inc. VAT)

TE Connectivity, Junior Power Timer Automotive Connector Socket Black Free Hanging 2 Way, Crimp Termination 282189-1
Select packaging type

€ 1.49

€ 1.49 Each (ex VAT)

€ 1.77

€ 1.77 Each (inc. VAT)

TE Connectivity, Junior Power Timer Automotive Connector Socket Black Free Hanging 2 Way, Crimp Termination 282189-1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 1.49
10 - 99€ 1.28
100+€ 0.99

Technical Document

Specifications

Type

Automotive connector housing

Number Of Contacts

2

Gender

Female

Number Of Rows

1

Current Rating

20A

Mounting Type

Free Hanging

Series

Junior Power Timer

Colour

Black

Termination Method

Crimp

Width

23.8mm

Depth

37.5mm

Housing Material

Nylon

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+125°C

Distrelec Product Id

30222230

Country of Origin

Italy

Product details

TE Connectivity Junior Power Timer Connector Housings with Secondary Locking

Junior Power timer receptacle style connector housings for socket contacts with a 5mm centreline. These receptacle housings are sealed and have a secondary locking mechanism.
Timer connector housings are accessible from power to high pin density PCB links with a broad range of cavity choices. These connectors recognize Timer contacts and are accessible in housings for pins and receptacles.

Features and Benefits
• Connector Style: Housing for female terminals.
• Connector System: Wire-to-Board, Wire-to-Device.
• Primary Locking Feature: Integrated in Housing, On the Terminal
• Number of Positions: 55
• Pitch: 5 mm
• Series: Junior Power Timer

TE Connectivity Automotive Connectors