TE Connectivity Poke-In Series Connector, 2-Pole, Female, 1-Way, Surface Mount, 6A

RS Stock No.: 188-8316Brand: TE ConnectivityManufacturers Part No.: 2834334-2
brand-logo
View all in Lighting Connectors

Technical Document

Specifications

Pole Format

2

Series

Poke-In

Gender

Female

Number Of Ways

1

Plug/Socket

Socket

Colour

White

Type

Connector

Mounting Type

Surface Mount

Current Rating

6A

Voltage Rating

320 V ac

Wire Size

22 → 18 AWG

Termination Method

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

Stock information temporarily unavailable.

€ 325.00

€ 0.65 Each (On a Reel of 500) (ex VAT)

€ 386.75

€ 0.774 Each (On a Reel of 500) (inc. VAT)

TE Connectivity Poke-In Series Connector, 2-Pole, Female, 1-Way, Surface Mount, 6A

€ 325.00

€ 0.65 Each (On a Reel of 500) (ex VAT)

€ 386.75

€ 0.774 Each (On a Reel of 500) (inc. VAT)

TE Connectivity Poke-In Series Connector, 2-Pole, Female, 1-Way, Surface Mount, 6A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pole Format

2

Series

Poke-In

Gender

Female

Number Of Ways

1

Plug/Socket

Socket

Colour

White

Type

Connector

Mounting Type

Surface Mount

Current Rating

6A

Voltage Rating

320 V ac

Wire Size

22 → 18 AWG

Termination Method

Solder

Contact Plating

Tin

Contact Material

Copper Alloy