E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity Thermal Magnetic Circuit Breakers - Potter & Brumfield W54 Single Pole 250V ac Voltage Rating Panel

RS Stock No.: 240-8954Brand: TE ConnectivityManufacturers Part No.: 3-1393250-2
brand-logo
View all in Thermal Breakers

Technical Document

Specifications

Current Rating

2A

Number of Poles

1

Voltage Rating

250V ac

Series

Potter & Brumfield W54

Mounting Style

Panel Mount

Country of Origin

United States

Stock information temporarily unavailable.

€ 966.00

€ 9.66 Each (In a Bag of 100) (ex VAT)

€ 1,149.54

€ 11.495 Each (In a Bag of 100) (inc. VAT)

TE Connectivity Thermal Magnetic Circuit Breakers - Potter & Brumfield W54 Single Pole 250V ac Voltage Rating Panel

€ 966.00

€ 9.66 Each (In a Bag of 100) (ex VAT)

€ 1,149.54

€ 11.495 Each (In a Bag of 100) (inc. VAT)

TE Connectivity Thermal Magnetic Circuit Breakers - Potter & Brumfield W54 Single Pole 250V ac Voltage Rating Panel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

2A

Number of Poles

1

Voltage Rating

250V ac

Series

Potter & Brumfield W54

Mounting Style

Panel Mount

Country of Origin

United States