Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
13
Number Of Rows
4
Pitch
2.54 mm, 7 mm
Type
PCB Mount Receptacle
Mounting Type
Board Mount
Body Orientation
Right Angled
Termination Method
Solder, Through Hole
Series
Multi-Beam
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
TE Connectivity MULTI-BEAM Series Right Angled Board Mount PCB Connector, 13-Contact, 4-Row, 2.54 mm, 7 mm Pitch,
1
P.O.A.
TE Connectivity MULTI-BEAM Series Right Angled Board Mount PCB Connector, 13-Contact, 4-Row, 2.54 mm, 7 mm Pitch,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
13
Number Of Rows
4
Pitch
2.54 mm, 7 mm
Type
PCB Mount Receptacle
Mounting Type
Board Mount
Body Orientation
Right Angled
Termination Method
Solder, Through Hole
Series
Multi-Beam
Country of Origin
United States