Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

TE Connectivity Surface Mount Sensor, LCC, 6-Pin

RS Stock No.: 170-4379Brand: TE ConnectivityManufacturers Part No.: 3038-0050
brand-logo
View all in Motion Sensor ICs

Technical Document

Specifications

Sensor Type

Accelerometer

Mounting Type

Surface Mount

Maximum Frequency Response

1200Hz

Minimum Frequency Response

0Hz

Maximum Operating Supply Voltage

10 V

Minimum Operating Supply Voltage

2 V

Package Type

LCC

Sensitivity

0.5mV/g

Pin Count

6

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Country of Origin

China

Product details

3038 Series Accelerometer ICs, TE Connectivity

The TE Connectivity 3038 accelerometers are encased within a hermetic LCC package suitable for high performance applications. Long-term stability enabled by the integrated gas-damped piezoresistive element.
Designed for use in harsh environments, suitable applications for these accelerometers include vibration and shock monitoring, embedded applications, instrumentation, machinery and impact testing.

Features and Benefits

• Miniature piezoresistive MEMS
• Hermetically sealed
• Board mountable
• Low power consumption
• 5000 Hz bandwidth
• Mechanical overload provides shock protection to loads greater than 10 kg

Accelerometers, TE Connectivity

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 6,120.60

€ 306.03 Each (In a Bag of 20) (ex VAT)

€ 7,283.51

€ 364.176 Each (In a Bag of 20) (inc. VAT)

TE Connectivity Surface Mount Sensor, LCC, 6-Pin

€ 6,120.60

€ 306.03 Each (In a Bag of 20) (ex VAT)

€ 7,283.51

€ 364.176 Each (In a Bag of 20) (inc. VAT)

TE Connectivity Surface Mount Sensor, LCC, 6-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Type

Accelerometer

Mounting Type

Surface Mount

Maximum Frequency Response

1200Hz

Minimum Frequency Response

0Hz

Maximum Operating Supply Voltage

10 V

Minimum Operating Supply Voltage

2 V

Package Type

LCC

Sensitivity

0.5mV/g

Pin Count

6

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Country of Origin

China

Product details

3038 Series Accelerometer ICs, TE Connectivity

The TE Connectivity 3038 accelerometers are encased within a hermetic LCC package suitable for high performance applications. Long-term stability enabled by the integrated gas-damped piezoresistive element.
Designed for use in harsh environments, suitable applications for these accelerometers include vibration and shock monitoring, embedded applications, instrumentation, machinery and impact testing.

Features and Benefits

• Miniature piezoresistive MEMS
• Hermetically sealed
• Board mountable
• Low power consumption
• 5000 Hz bandwidth
• Mechanical overload provides shock protection to loads greater than 10 kg

Accelerometers, TE Connectivity

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more