Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

TE Connectivity, Solistrand Butt Wire Splice Connector, Tin 2 AWG

RS Stock No.: 795-2028Brand: TE ConnectivityManufacturers Part No.: 322246
brand-logo
View all in Splice Connectors

Technical Document

Specifications

Splice Type

Butt

Wire Size

2 AWG

Overall Length

32.13mm

Diameter

13.69mm

Insulation

Uninsulated

Series

SOLISTRAND

Contact Material

Copper

Contact Plating

Tin

Thickness

1.85mm

PRICED TO CLEAR

Yes

Country of Origin

United States

Product details

TE Connectivity SOLISTRAND Sight Hole Closed Barrel Butt Splices

SOLISTRAND sight hole closed barrel butt splices designed to terminate solid and stranded wire and irregular shaped conductors. These SOLISTRAND sight hole closed barrel butt splices are made from fine grade high conductivity copper with tin plating and have closed barrels with brazed seams that create a uniform metal strength around the barrel. The inner surface of the barrels of these SOLISTRAND sight hole butt splices are either dimpled or serrated for maximum tensile strength and to maximise the electrical contact area after crimping

TE Connectivity SOLISTRAND Terminals and Splices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Butt Splice Connector, Uninsulated, Tin 35 mm²
€ 1.678Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

TE Connectivity, Solistrand Butt Wire Splice Connector, Tin 2 AWG
Select packaging type

P.O.A.

TE Connectivity, Solistrand Butt Wire Splice Connector, Tin 2 AWG
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Butt Splice Connector, Uninsulated, Tin 35 mm²
€ 1.678Each (In a Pack of 50) (ex VAT)

Technical Document

Specifications

Splice Type

Butt

Wire Size

2 AWG

Overall Length

32.13mm

Diameter

13.69mm

Insulation

Uninsulated

Series

SOLISTRAND

Contact Material

Copper

Contact Plating

Tin

Thickness

1.85mm

PRICED TO CLEAR

Yes

Country of Origin

United States

Product details

TE Connectivity SOLISTRAND Sight Hole Closed Barrel Butt Splices

SOLISTRAND sight hole closed barrel butt splices designed to terminate solid and stranded wire and irregular shaped conductors. These SOLISTRAND sight hole closed barrel butt splices are made from fine grade high conductivity copper with tin plating and have closed barrels with brazed seams that create a uniform metal strength around the barrel. The inner surface of the barrels of these SOLISTRAND sight hole butt splices are either dimpled or serrated for maximum tensile strength and to maximise the electrical contact area after crimping

TE Connectivity SOLISTRAND Terminals and Splices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Butt Splice Connector, Uninsulated, Tin 35 mm²
€ 1.678Each (In a Pack of 50) (ex VAT)