E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity, TERMINYL Insulated Crimp Ring Terminal, M8 Stud Size, 16.8mm² to 26.7mm² Wire Size, Yellow

RS Stock No.: 787-9673Brand: TE ConnectivityManufacturers Part No.: 324051
brand-logo
View all in Ring Terminals

Technical Document

Specifications

Series

TERMINYL

Insulation

Insulated

Insulation Material

Nylon

Inner Ring Diameter

8.33mm

Outer Ring Diameter

17.25mm

Minimum Wire Size mm²

16.8mm²

Maximum Wire Size mm²

26.7mm²

Maximum Wire Size AWG

4AWG

Minimum Wire Size AWG

4AWG

Stud Size

M8

Colour

Yellow

Contact Material

Copper

Contact Plating

Tin

Thickness

1.3mm

Overall Length

47.7mm

Country of Origin

United States

Product details

TE Connectivity TERMINYL Crimp Ring Terminals

TERMINYL crimp ring terminals designed for use with larger wire sizes from 8 AWG to 4/0 AWG. These TERMINYL ring terminals are made from high grade conductivity copper per ASTM B-152 and tin plated per ATSM B-545 and are designed to withstand extreme vibration, shock and high temperatures. the funnel entry, colour-coded moulded nylon insulation of these TERMINYL wire connectors enables wires to be inserted easily and acts as an insulation support.

Standards

MIL-T-7928,Type II, Class 2

TE Connectivity Terminyl Range

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, TERMINYL Insulated Crimp Ring Terminal, M8 Stud Size, 16.8mm² to 26.7mm² Wire Size, Yellow
Select packaging type

P.O.A.

TE Connectivity, TERMINYL Insulated Crimp Ring Terminal, M8 Stud Size, 16.8mm² to 26.7mm² Wire Size, Yellow
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

TERMINYL

Insulation

Insulated

Insulation Material

Nylon

Inner Ring Diameter

8.33mm

Outer Ring Diameter

17.25mm

Minimum Wire Size mm²

16.8mm²

Maximum Wire Size mm²

26.7mm²

Maximum Wire Size AWG

4AWG

Minimum Wire Size AWG

4AWG

Stud Size

M8

Colour

Yellow

Contact Material

Copper

Contact Plating

Tin

Thickness

1.3mm

Overall Length

47.7mm

Country of Origin

United States

Product details

TE Connectivity TERMINYL Crimp Ring Terminals

TERMINYL crimp ring terminals designed for use with larger wire sizes from 8 AWG to 4/0 AWG. These TERMINYL ring terminals are made from high grade conductivity copper per ASTM B-152 and tin plated per ATSM B-545 and are designed to withstand extreme vibration, shock and high temperatures. the funnel entry, colour-coded moulded nylon insulation of these TERMINYL wire connectors enables wires to be inserted easily and acts as an insulation support.

Standards

MIL-T-7928,Type II, Class 2

TE Connectivity Terminyl Range