Technical Document
Specifications
Brand
TE ConnectivitySeries
PLASTI-GRIP
Insulation
Insulated
Width
7.54mm
Insulation Material
Vinyl
Minimum Wire Size mm²
1mm²
Minimum Wire Size (mm²)
1mm²
Maximum Wire Size mm²
2.6mm²
Maximum Wire Size (mm²)
2.6mm²
Minimum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
16AWG
Maximum Wire Size AWG
14AWG
Maximum Wire Size (AWG)
14AWG
Stud Size
M4
Colour
Blue
Overall Length
19.43mm
Contact Plating
Tin
Contact Material
Copper
Product details
TE Connectivity PLASTI-GRIP Spade Wire Crimp Terminals
PLASTI-GRIP closed barrel spade tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel spade tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily. These PLASTI-GRIP spade crimp terminals are available in different styles; spade, spring spade and flanged spade.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
TE Connectivity Plasti-Grip Terminals
€ 89.00
€ 0.89 Each (In a Pack of 100) (ex VAT)
€ 105.91
€ 1.059 Each (In a Pack of 100) (inc. VAT)
Standard
100
€ 89.00
€ 0.89 Each (In a Pack of 100) (ex VAT)
€ 105.91
€ 1.059 Each (In a Pack of 100) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | € 0.89 | € 89.00 |
500+ | € 0.78 | € 78.00 |
Technical Document
Specifications
Brand
TE ConnectivitySeries
PLASTI-GRIP
Insulation
Insulated
Width
7.54mm
Insulation Material
Vinyl
Minimum Wire Size mm²
1mm²
Minimum Wire Size (mm²)
1mm²
Maximum Wire Size mm²
2.6mm²
Maximum Wire Size (mm²)
2.6mm²
Minimum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
16AWG
Maximum Wire Size AWG
14AWG
Maximum Wire Size (AWG)
14AWG
Stud Size
M4
Colour
Blue
Overall Length
19.43mm
Contact Plating
Tin
Contact Material
Copper
Product details
TE Connectivity PLASTI-GRIP Spade Wire Crimp Terminals
PLASTI-GRIP closed barrel spade tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel spade tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily. These PLASTI-GRIP spade crimp terminals are available in different styles; spade, spring spade and flanged spade.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²