TE Connectivity 45° Side Breakout Black, Fluid Resistant Elastomer, 13.2mm

Technical Document
Specifications
Brand
TE ConnectivityType
45° Side Breakout
Inside Diameter Primary
13.2mm
Inside Diameter Secondary
6.6mm
Adhesive Lined
No
Material
Fluid Resistant Elastomer
Number of Breakouts
2
Shrink Temperature
+135°C
Colour
Black
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+150°C
Shrunk Diameter Primary
6.9mm
Shrunk Diameter Secondary
3.6mm
Product details
45° and 90° Side Breakout
T-shaped moulded parts with 45° or 90° side breakouts. Manufactured from heat shrink DR-25 material these moulded parts have good resistance to aggressive chemicals at high temperature.
Features and Benefits
• Provides strain relief, protection and mechanical support
• Shrink Ratio 2:1
• Flame retardant
€ 35.55
€ 35.55 Each (ex VAT)
€ 42.30
€ 42.30 Each (inc. VAT)
1
€ 35.55
€ 35.55 Each (ex VAT)
€ 42.30
€ 42.30 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | € 35.55 |
15 - 49 | € 34.22 |
50+ | € 33.05 |
Technical Document
Specifications
Brand
TE ConnectivityType
45° Side Breakout
Inside Diameter Primary
13.2mm
Inside Diameter Secondary
6.6mm
Adhesive Lined
No
Material
Fluid Resistant Elastomer
Number of Breakouts
2
Shrink Temperature
+135°C
Colour
Black
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+150°C
Shrunk Diameter Primary
6.9mm
Shrunk Diameter Secondary
3.6mm
Product details
45° and 90° Side Breakout
T-shaped moulded parts with 45° or 90° side breakouts. Manufactured from heat shrink DR-25 material these moulded parts have good resistance to aggressive chemicals at high temperature.
Features and Benefits
• Provides strain relief, protection and mechanical support
• Shrink Ratio 2:1
• Flame retardant