E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity 45° Side Breakout Black, Fluid Resistant Elastomer, 26.9mm

RS Stock No.: 218-1410Brand: TE ConnectivityManufacturers Part No.: 342A034-25-0
brand-logo
View all in Heat Shrink Boots

Technical Document

Specifications

Type

45° Side Breakout

Inside Diameter Primary

26.9mm

Inside Diameter Secondary

13.2mm

Adhesive Lined

No

Material

Fluid Resistant Elastomer

Number of Breakouts

2

Shrink Temperature

+135°C

Colour

Black

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Shrunk Diameter Primary

13.7mm

Shrunk Diameter Secondary

6.1mm

Country of Origin

Czech Republic

Product details

45° and 90° Side Breakout

T-shaped moulded parts with 45° or 90° side breakouts. Manufactured from heat shrink DR-25 material these moulded parts have good resistance to aggressive chemicals at high temperature.


Features and Benefits

• Provides strain relief, protection and mechanical support
• Shrink Ratio 2:1
• Flame retardant

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 45° Side Breakout Black, Fluid Resistant Elastomer, 26.9mm

P.O.A.

TE Connectivity 45° Side Breakout Black, Fluid Resistant Elastomer, 26.9mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

45° Side Breakout

Inside Diameter Primary

26.9mm

Inside Diameter Secondary

13.2mm

Adhesive Lined

No

Material

Fluid Resistant Elastomer

Number of Breakouts

2

Shrink Temperature

+135°C

Colour

Black

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Shrunk Diameter Primary

13.7mm

Shrunk Diameter Secondary

6.1mm

Country of Origin

Czech Republic

Product details

45° and 90° Side Breakout

T-shaped moulded parts with 45° or 90° side breakouts. Manufactured from heat shrink DR-25 material these moulded parts have good resistance to aggressive chemicals at high temperature.


Features and Benefits

• Provides strain relief, protection and mechanical support
• Shrink Ratio 2:1
• Flame retardant