E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity, PLASTI-GRIP Insulated Crimp Ring Terminal, M4 Stud Size, 2.6mm² to 6.6mm² Wire Size, Yellow

RS Stock No.: 842-157Brand: TE ConnectivityManufacturers Part No.: 34853
brand-logo
View all in Ring Terminals

Technical Document

Specifications

Series

PLASTI-GRIP

Insulation

Insulated

Insulation Material

Vinyl

Inner Ring Diameter

4.34mm

Outer Ring Diameter

9.52mm

Minimum Wire Size mm²

2.6mm²

Maximum Wire Size mm²

6.6mm²

Maximum Wire Size (mm²)

6.6mm²

Minimum Wire Size (mm²)

2.6mm²

Maximum Wire Size AWG

10AWG

Minimum Wire Size AWG

12AWG

Maximum Wire Size (AWG)

10AWG

Minimum Wire Size (AWG)

12AWG

Stud Size

M4

Colour

Yellow

Contact Plating

Tin

Contact Material

Copper

Overall Length

27.89mm

Product details

TE Connectivity PLASTI-GRIP Ring Tongue Wire Crimp Terminals

PLASTI-GRIP closed barrel ring tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily.

Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²

TE Connectivity Plasti-Grip Terminals

You may be interested in
Stock information temporarily unavailable.

€ 50.00

€ 0.50 Each (In a Pack of 100) (ex VAT)

€ 59.50

€ 0.595 Each (In a Pack of 100) (inc. VAT)

TE Connectivity, PLASTI-GRIP Insulated Crimp Ring Terminal, M4 Stud Size, 2.6mm² to 6.6mm² Wire Size, Yellow

€ 50.00

€ 0.50 Each (In a Pack of 100) (ex VAT)

€ 59.50

€ 0.595 Each (In a Pack of 100) (inc. VAT)

TE Connectivity, PLASTI-GRIP Insulated Crimp Ring Terminal, M4 Stud Size, 2.6mm² to 6.6mm² Wire Size, Yellow
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 100€ 0.50€ 50.00
200 - 200€ 0.47€ 47.00
300+€ 0.47€ 47.00
You may be interested in

Technical Document

Specifications

Series

PLASTI-GRIP

Insulation

Insulated

Insulation Material

Vinyl

Inner Ring Diameter

4.34mm

Outer Ring Diameter

9.52mm

Minimum Wire Size mm²

2.6mm²

Maximum Wire Size mm²

6.6mm²

Maximum Wire Size (mm²)

6.6mm²

Minimum Wire Size (mm²)

2.6mm²

Maximum Wire Size AWG

10AWG

Minimum Wire Size AWG

12AWG

Maximum Wire Size (AWG)

10AWG

Minimum Wire Size (AWG)

12AWG

Stud Size

M4

Colour

Yellow

Contact Plating

Tin

Contact Material

Copper

Overall Length

27.89mm

Product details

TE Connectivity PLASTI-GRIP Ring Tongue Wire Crimp Terminals

PLASTI-GRIP closed barrel ring tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily.

Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²

TE Connectivity Plasti-Grip Terminals

You may be interested in